Cart

ISL8107IRZ

INTERSIL ISL8107IRZ

image shown is a representation only

INTERSIL

PWM CONTROLLER Vin 9V-75V SMD
Supplier: Intersil
Matchcode: ISL8107IRZ
Rutronik No.: ICPWM6422
Unit Pack: 1
MOQ: 1
package: QFN-16
Packaging: TUBE
In Stock
8.73 $
8.73 $

Prices

1 8.73 $
120 6.66 $
180 6.23 $
240 6.11 $
360 5.95 $

Parameter

Type
BUCK
V(in) max
75 V
V(out)
10 V
I(out)
0.02 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?