Cart

ISL8088IRZ-T7A

INTERSIL ISL8088IRZ-T7A

image shown is a representation only

INTERSIL

HIGH EFF.BUCK REG 0.8A 2.24MHZ
Supplier: Intersil
Matchcode: ISL8088IRZ-T7A
Rutronik No.: ICPWM8268
Unit Pack: 250
MOQ: 250
package: DFN-10
Packaging: REEL
On request
2.06 $
515.00 $

Prices

250 2.06 $
500 1.57 $
750 1.47 $
1,250 1.43 $
1,500 1.40 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5 V
I(out)
0.8 A
f(s)
224000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?