Cart

ISL8088IRZ-T

INTERSIL ISL8088IRZ-T

image shown is a representation only

INTERSIL

HIGH EFF.BUCK REG 0.8A 2.24MHZ
Supplier: Intersil
Matchcode: ISL8088IRZ-T
Rutronik No.: ICPWM7220
Unit Pack: 6000
MOQ: 6000
package: DFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
7,680.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5 V
I(out)
0.8 A
f(s)
224000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?