Cart

ISL8088EVAL2Z

INTERSIL ISL8088EVAL2Z

image shown is a representation only

INTERSIL

EVAL BOARD ISL8088
Supplier: Intersil
Matchcode: ISL8088EVAL2Z
Rutronik No.: ICPWM8269
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
43.86 $
43.86 $

Prices

1 43.86 $
2 39.11 $
3 38.01 $
10 37.64 $

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?