Cart

ISL80510IRAJZ-T7A

INTERSIL

VREG.LDO ADJ 1A 8DFN3X3
Supplier: Intersil
Matchcode: ISL80510IRAJZ-T7A
Rutronik No.: ICSPR9673
Unit Pack: 250
MOQ: 250
package: DFN8-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7089 $
177.23 $

Prices

250 0.7089 $
500 0.6853 $
1,000 0.6616 $
2,000 0.6498 $
3,000 0.638 $

Parameter

Mode
ADJ
Output current
1 A
Input Voltage
6.5 V
Package
DFN8-3
Automotive
NO
Dropout Voltage
212 mV
Op.Temp R.min
-40 °C
Tolerance
1.8 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?