Cart

ISL80505IRAJZ-T7A

INTERSIL

VREG.LDO ADJ 0.5A 8DFN3X3
Supplier: Intersil
Matchcode: ISL80505IRAJZ-T7A
Rutronik No.: ICSPR9674
Unit Pack: 250
MOQ: 250
package: DFN8-3
Packaging: REEL
On request
0.8155 $
203.88 $

Prices

250 0.8155 $
500 0.6218 $
750 0.581 $
1,000 0.5708 $
1,750 0.5555 $

Parameter

Mode
ADJ
Output current
0.5 A
Input Voltage
6.5 V
Package
DFN8-3
Automotive
NO
Dropout Voltage
212 mV
Op.Temp R.min
-40 °C
Tolerance
1.8 %
Op.Temp R.max
125 °C
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?