Cart

ISL8033IRZ-T7A

INTERSIL ISL8033IRZ-T7A

image shown is a representation only

INTERSIL

DC-DC 6.0V 3.0A D QFN-24 SMD
Supplier: Intersil
Matchcode: ISL8033IRZ-T7A
Rutronik No.: ICPWM7599
Unit Pack: 250
MOQ: 250
package: QFN-24
Packaging: REEL
On request
4.55 $
1,137.50 $

Prices

250 4.55 $
500 3.47 $
750 3.24 $
1,000 3.10 $

Parameter

Type
BUCK
V(in) max
6 V
I(out)
3 A
f(s)
2500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?