Cart

ISL8026AIRTAJZ-T7A

INTERSIL ISL8026AIRTAJZ-T7A

image shown is a representation only

INTERSIL

DC-DC 5,5V 6A U TQFN-16
Supplier: Intersil
Matchcode: ISL8026AIRTAJZ-T7A
Rutronik No.: ICPWM8273
Unit Pack: 250
MOQ: 250
package: TQFN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
512.50 $

Prices

250 2.05 $
500 1.89 $
750 1.77 $
1,000 1.71 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5.5 V
I(out)
6 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?