Cart

ISL8026AEVAL3Z

INTERSIL ISL8026AEVAL3Z

image shown is a representation only

INTERSIL

EVAL BOARD ISL8026A
Supplier: Intersil
Matchcode: ISL8026AEVAL3Z
Rutronik No.: ICPWM8271
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
87.70 $
87.70 $

Prices

1 87.70 $
2 78.20 $
3 76.01 $
8 75.28 $

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?