Cart

ISL8013IRZ

INTERSIL ISL8013IRZ

image shown is a representation only

INTERSIL

DC-DC 5.5V 3.0A D QFN-16 SMD
Supplier: Intersil
Matchcode: ISL8013IRZ
Rutronik No.: ICPWM6109
Unit Pack: 75
MOQ: 750
package: QFN-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.27 $
2,452.50 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5 V
I(out)
3 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?