Cart

ISL8013AIRZ-T7A

INTERSIL ISL8013AIRZ-T7A

image shown is a representation only

INTERSIL

DC-DC 5.5V 3.0A D QFN-16 SMD
Supplier: Intersil
Matchcode: ISL8013AIRZ-T7A
Rutronik No.: ICPWM8080
Unit Pack: 250
MOQ: 250
package: QFN-16
Packaging: REEL
On request
4.39 $
1,097.50 $

Prices

250 4.39 $
500 3.35 $
750 3.13 $
1,000 3.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5.5 V
I(out)
3 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-16
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?