Cart

ISL8013AIRZ-T

INTERSIL ISL8013AIRZ-T

image shown is a representation only

INTERSIL

DC-DC 5.5V 3.0A D QFN-16 SMD
Supplier: Intersil
Matchcode: ISL8013AIRZ-T
Rutronik No.: ICPWM6985
Unit Pack: 6000
MOQ: 6000
package: QFN-16
Packaging: REEL
On request
2.50 $
15,000.00 $

Parameter

Type
Buck
V(in) max
5.5 V
V(out)
5.5 V
I(out)
3 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-16
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?