Cart

ISL80103IRAJZ-T

INTERSIL

LDO HIGH PERF 3A ADJ 10DFN3X3
Supplier: Intersil
Matchcode: ISL80103IRAJZ-T
Rutronik No.: ICSPR9779
Unit Pack: 6000
MOQ: 6000
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
9,540.00 $

Parameter

Mode
POS
Output Voltage
ADJ V
Output current
3 A
Input Voltage
6 V
Automotive
NO
Package
DFN10-3
Dropout Voltage
120 mV
Op.Temp R.min
-40 °C
Tolerance
1.8 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?