Cart

ISL80031AFRZ-T7A

INTERSIL ISL80031AFRZ-T7A

image shown is a representation only

INTERSIL

DC-DC 5,5V 3A U DFN-8
Supplier: Intersil
Matchcode: ISL80031AFRZ-T7A
Rutronik No.: ICPWM8274
Unit Pack: 250
MOQ: 250
package: DFN-8
Packaging: REEL
On request
1.51 $
377.50 $

Prices

250 1.51 $
500 1.15 $
750 1.0752 $
1,000 1.0563 $
1,250 1.028 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5.5 V
I(out)
3 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?