Cart

ISL78420AVEZ

INTERSIL

Half-Bridge Drv 100V 2A TSSOP
Supplier: Intersil
Matchcode: ISL78420AVEZ
Rutronik No.: ICGDRV1120
Unit Pack: 96
MOQ: 960
package: HTSSOP
Packaging: TUBE
On request
3.43 $
3,292.80 $

Prices

960 3.43 $
1,824 3.37 $

Parameter

Application
Driver
Channels
2
V(op,max)
100 V
I(lim,min)/Ch
2 A
Mounting
SMD
T(j,max)
150 °C
t(on)
0.06 µS
t(off)
0.06 µS
Technology
CMOT
Automotive
AEC-Q(100)
Package
HTSSOP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?