Cart

ISL78302AARGCZ

INTERSIL

LDO VREG 2.7/1.8V 0.3A 10DFN3X3
Supplier: Intersil
Matchcode: ISL78302AARGCZ
Rutronik No.: ICSPR9702
Unit Pack: 100
MOQ: 1500
package: DFN10-3
Packaging: TUBE
On request
1.0133 $
1,519.95 $

Parameter

Mode
DUAL
Output Voltage
2.8/1.8 V
Output current
0.3 A
Input Voltage
6.5 V
Package
DFN10-3
Automotive
AEC-Q(100)
Dropout Voltage
230 mV
Op.Temp R.min
-40 °C
Tolerance
1.8 %
Op.Temp R.max
105 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
4
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?