Cart

ISL76683AROZ-T7

INTERSIL

Ambient Light Sensor Digital
Supplier: Intersil
Matchcode: ISL76683AROZ-T7
Rutronik No.: ICINOS1024
Unit Pack: 3000
MOQ: 3000
package: LDODFN 6
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
5,730.00 $

Parameter

Distance
16 bits
t rise
540 nm
Proximity
Digital
Vcc(min)
2.25 V
Vcc(max)
3.3 V
Top(max)
105 °C
Footprint
4.2 mm²
Lux-range min
290 µA
Lux-range max
0 lux
Icc
64000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
LDODFN 6
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?