Cart

ISL76671AROZ-T7A

INTERSIL ISL76671AROZ-T7A

image shown is a representation only

INTERSIL

Ambient Light Sensor
Supplier: Intersil
Matchcode: ISL76671AROZ-T7A
Rutronik No.: ICIN2775
Unit Pack: 250
MOQ: 250
package: LDODFN 6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
287.50 $

Prices

250 1.15 $
1,000 1.11 $

Parameter

Proximity
no
Package
LDODFN 6
Vcc(max)
3 V
Top(max)
105 °C
Lux-range min
0.01 µA
Lux-range max
100 lux
Lambda peak
550 µs
Automotive
AEC-Q(100)
Lambda min
400 mA
Lambda max
600 µs
t rise
95 nm
t fall
155 mm
Vcc(min)
1.8 V
Top(min)
-40 °C
Mounting
SMD
Footprint
4.2 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?