Cart

ISL6753AAZA

INTERSIL ISL6753AAZA

image shown is a representation only

INTERSIL

FULL BRIDGE PWM CONTROLLER
Supplier: Intersil
Matchcode: ISL6753AAZA
Rutronik No.: ICPWM7292
Unit Pack: 98
MOQ: 980
package: QSOP-16
Packaging: TUBE
On request
3.99 $
3,910.20 $

Parameter

Type
DCDC
V(in) max
20 V
V(out)
20 V
I(out)
0.1 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
QSOP-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?