Cart

ISL6744ABZ

INTERSIL ISL6744ABZ

image shown is a representation only

INTERSIL

DC-DC 20V 1.0A SO-8 SMD
Supplier: Intersil
Matchcode: ISL6744ABZ
Rutronik No.: ICPWM8265
Unit Pack: 98
MOQ: 980
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.62 $
2,567.60 $

Parameter

Type
BUCK
V(cc)
20 V
V(in) max
9 V
V(out)
16 V
I(out)
1 A
f(s)
1600000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?