Cart

ISL6740AIVZA

INTERSIL ISL6740AIVZA

image shown is a representation only

INTERSIL

DC-DC 20V 0.5A D TSSOP-16 SMD
Supplier: Intersil
Matchcode: ISL6740AIVZA
Rutronik No.: ICPWM7951
Unit Pack: 1
MOQ: 1
package: TSSOP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/16/2015
On request
On request

Parameter

Type
BUCK
V(in) max
20 V
V(out)
20 V
I(out)
0.5 A
f(s)
1600000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
TSSOP-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?