Cart

ISL6730CFUZ

INTERSIL ISL6730CFUZ

image shown is a representation only

INTERSIL

PFC Controller MSOP10
Supplier: Intersil
Matchcode: ISL6730CFUZ
Rutronik No.: ICPWM8342
Unit Pack: 98
MOQ: 1960
package: MSOP10
Packaging: TUBE
On request
1.42 $
2,783.20 $

Parameter

Type
PFC
V(cc)
25 V
V(in) max
-0,3 V
V(out)
25 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MSOP10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?