Cart

ISL6730CFUZ-T

INTERSIL ISL6730CFUZ-T

image shown is a representation only

INTERSIL

PFC Controller MSOP10
Supplier: Intersil
Matchcode: ISL6730CFUZ-T
Rutronik No.: ICPWM8481
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.145 $
2,862.50 $

Parameter

Type
PFC
V(cc)
25 V
V(in) max
28 V
V(out)
25 V
I(out)
1.5 A
f(s)
124000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MSOP10
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?