Cart

ISL6726AAZ

INTERSIL ISL6726AAZ

image shown is a representation only

INTERSIL

DC-DC 5V 3.0A QSOP-20 SMD
Supplier: Intersil
Matchcode: ISL6726AAZ
Rutronik No.: ICPWM7505
Unit Pack: 58
MOQ: 580
package: QSOP-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.38 $
2,540.40 $

Prices

580 4.38 $
754 4.31 $

Parameter

Type
BUCK
V(cc)
5 V
V(in) max
3 V
V(out)
20 V
I(out)
2 A
f(s)
1600000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
QSOP-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?