Cart

ISL6700IBZ-T

INTERSIL ISL6700IBZ-T

image shown is a representation only

INTERSIL

HaBr FETDr 1.25A 80V SO-8 SMD
Supplier: Intersil
Matchcode: ISL6700IBZ-T
Rutronik No.: ICIFP44891
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
4,350.00 $

Prices

2,500 1.74 $
5,000 1.71 $
7,500 1.68 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?