Cart

ISL6558CBZA

INTERSIL ISL6558CBZA

image shown is a representation only

INTERSIL

MULTI PUR PWM CONTR SO-16 SMD
Supplier: Intersil
Matchcode: ISL6558CBZA
Rutronik No.: ICPWM7472
Unit Pack: 48
MOQ: 960
package: SO-16
Packaging: TUBE
On request
3.14 $
3,014.40 $

Parameter

Type
BUCK
V(in) max
15 V
V(out)
6.3 V
I(out)
2 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?