Cart

ISL6443AIRZ

INTERSIL ISL6443AIRZ

image shown is a representation only

INTERSIL

DC-DC 24V 0.1A D QFN-28 SMD
Supplier: Intersil
Matchcode: ISL6443AIRZ
Rutronik No.: ICPWM6655
Unit Pack: 60
MOQ: 600
package: QFN-28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.52 $
2,112.00 $

Prices

600 3.52 $
720 3.45 $

Parameter

Type
BUCK
V(in) max
24 V
V(out)
5.6 V
I(out)
0.06 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?