Cart

ISL62771IRTZ

INTERSIL ISL62771IRTZ

image shown is a representation only

INTERSIL

PWM F.AMD FUSION CPUs QFN-40
Supplier: Intersil
Matchcode: ISL62771IRTZ
Rutronik No.: ICPWM7703
Unit Pack: 60
MOQ: 60
package: QFN-40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.25 $
555.00 $

Prices

60 9.25 $
120 5.86 $
180 5.75 $
360 5.55 $

Parameter

Type
DCDC
V(cc)
7 V
V(in) max
28 V
I(out)
0.01 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
100 °C
Automotive
NO
Package
QFN-40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?