Cart

ISL6256AHRZ-T

INTERSIL ISL6256AHRZ-T

image shown is a representation only

INTERSIL

DC-DC 25V 1.0A D QFN-28 SMD
Supplier: Intersil
Matchcode: ISL6256AHRZ-T
Rutronik No.: ICPWM8072
Unit Pack: 6000
MOQ: 6000
package: QFN-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.35 $
20,100.00 $

Parameter

Type
BUCK
V(in) max
25 V
f(s)
300000 Hz
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
QFN-28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?