Cart

ISL6144IVZA

INTERSIL ISL6144IVZA

image shown is a representation only

INTERSIL

HiVolt ORing Mosfet Controller
Supplier: Intersil
Matchcode: ISL6144IVZA
Rutronik No.: ICIFP45912
Unit Pack: 96
MOQ: 1920
package: TSSOP16
Packaging: TUBE
On request
4.56 $
8,755.20 $

Parameter

Automotive
NO
Package
TSSOP16
V(op,min)
9 V
V(op,max)
75 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NA Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
105 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
MosfetCont
OL Detec.ad OFF
NA Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?