Cart

ISL6144IVZA-T

INTERSIL ISL6144IVZA-T

image shown is a representation only

INTERSIL

HiVolt ORing Mosfet Controller
Supplier: Intersil
Matchcode: ISL6144IVZA-T
Rutronik No.: ICIFP45984
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.85 $
14,625.00 $

Prices

2,500 5.85 $
10,000 5.75 $
20,000 5.65 $
40,000 5.57 $
50,000 5.47 $

Parameter

Automotive
NO
Package
TSSOP16
V(op,min)
9 V
V(op,max)
75 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
105 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
MosfetCont
OL Detec.ad OFF
NA Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?