Cart

ISL60002DIH325Z-TK

INTERSIL ISL60002DIH325Z-TK

image shown is a representation only

INTERSIL

PREC.LOW PWR FGA VREF SOT23-3
Supplier: Intersil
Matchcode: ISL60002DIH325Z-TK
Rutronik No.: ICSPR8586
Unit Pack: 1000
MOQ: 2000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
3,200.00 $

Prices

2,000 1.60 $
5,000 1.56 $

Parameter

T(A)min
5.0 mV
T(A)max
20 ppm/°C
U(cc)max
2.500 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?