Cart

ISL60002DIH312Z-TK

INTERSIL ISL60002DIH312Z-TK

image shown is a representation only

INTERSIL

PREC.LOW PWR VREF 1,25V SOT23-3
Supplier: Intersil
Matchcode: ISL60002DIH312Z-TK
Rutronik No.: ICREF1115
Unit Pack: 1000
MOQ: 2000
package: SOT23-3
Packaging: REEL
On request
1.36 $
2,720.00 $

Parameter

T(A)min
5.0 mV
T(A)max
20 ppm/°C
U(cc)max
1.25 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?