Cart

ISL60002CIH312Z-TK

INTERSIL ISL60002CIH312Z-TK

image shown is a representation only

INTERSIL

PREC.LOW PWR FGA VREF SOT23-3
Supplier: Intersil
Matchcode: ISL60002CIH312Z-TK
Rutronik No.: ICSPR8885
Unit Pack: 1000
MOQ: 1000
package: SOT23-3
Packaging: REEL
Topseller
On request
2.34 $
2,340.00 $

Prices

1,000 2.34 $
5,000 2.29 $

Parameter

T(A)min
2.5 mV
T(A)max
20 ppm/°C
U(cc)max
1.250 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?