Cart

ISL54233IRUZ-T7A

INTERSIL

1xSPDT 3:1 USB&Audio Switch SMD
Supplier: Intersil
Matchcode: ISL54233IRUZ-T7A
Rutronik No.: ICIFP45458
Unit Pack: 250
MOQ: 250
package: UQFN 12LD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2017
1.56 $
390.00 $

Prices

250 1.56 $
2,000 1.52 $
3,750 1.50 $
5,750 1.48 $
7,500 1.45 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
UQFN 12LD
V(op,min)
2.7 V
V(op,max)
4.6 V
I(lim,min)/Ch
0.040 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
5.5 V
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?