Cart

ISL54220IRUZ-T

INTERSIL

HighSpeed USB2.0 MUX QFN10 SMD
Supplier: Intersil
Matchcode: ISL54220IRUZ-T
Rutronik No.: ICCOM1130
Unit Pack: 3000
MOQ: 3000
package: QFN10
Packaging: REEL
On request
0.5925 $
1,777.50 $

Parameter

Configuration
HS/FS
Channels
2
Package
QFN10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Logic function
742
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?