Cart

ISL54059IRUZ-T

INTERSIL

2xSPDTNegaiveSignal yTDFN10 SMD
Supplier: Intersil
Matchcode: ISL54059IRUZ-T
Rutronik No.: ICSF1413
Unit Pack: 3000
MOQ: 3000
package: yTQFN
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuration
SPDT
Channels
2
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
3 mm²
Automotive
NO
Package
yTQFN
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?