ISL5314INZ

image shown is a representation only
Supplier: Intersil
Matchcode: ISL5314INZ
Rutronik No.: ICRTV4785
Unit Pack: 250
MOQ: 250
package: LQFP48
Packaging: TRAY
Parameter
- Vcc(min)
- 0.3 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- LQFP48
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks