Cart

ISL4223EIRZ

INTERSIL ISL4223EIRZ

image shown is a representation only

INTERSIL

RS458/422 2T/2R 150nA SO8 SMD
Supplier: Intersil
Matchcode: ISL4223EIRZ
Rutronik No.: ASSP1765
Unit Pack: 60
MOQ: 60
package: QFN20
Packaging: TUBE
Soon available
5.56 $
333.60 $

Prices

60 5.56 $
120 3.99 $
180 3.67 $
240 3.58 $
360 3.49 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
25 mm²
Automotive
NO
Package
QFN20
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?