Cart

ISL41334IRZ-T7A

INTERSIL ISL41334IRZ-T7A

image shown is a representation only

INTERSIL

RS485/422 2T/2R 5V QFN40 SMD
Supplier: Intersil
Matchcode: ISL41334IRZ-T7A
Rutronik No.: ICPER6528
Unit Pack: 250
MOQ: 250
package: QFN40
Packaging: REEL
On request
5.38 $
1,345.00 $

Parameter

Type
RS485/422
Data rate
0,115/0,5 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
QFN40
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?