Cart

ISL3332IAZ

INTERSIL ISL3332IAZ

image shown is a representation only

INTERSIL

RS485/232 2T/2R 3,3V SSOP28 SMD
Supplier: Intersil
Matchcode: ISL3332IAZ
Rutronik No.: ASSP1693
Unit Pack: 47
MOQ: 705
package: SSOP28
Packaging: TUBE
On request
6.43 $
4,533.15 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
87 mm²
Automotive
NO
Package
SSOP28
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?