Cart

ISL3330IAZ

INTERSIL ISL3330IAZ

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3V SSOP20 SMD
Supplier: Intersil
Matchcode: ISL3330IAZ
Rutronik No.: ICPER6396
Unit Pack: 1
MOQ: 1
package: TSSOP20
Packaging: TUBE
In Stock
3.92 $
3.92 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP20
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?