Cart

ISL3295EIHZ-T7A

INTERSIL ISL3295EIHZ-T7A

image shown is a representation only

INTERSIL

RS485/422 1T/0R SOT23 SMD
Supplier: Intersil
Matchcode: ISL3295EIHZ-T7A
Rutronik No.: ASSP1555
Unit Pack: 250
MOQ: 250
package: SOT23
Packaging: REEL
On request
1.36 $
340.00 $

Prices

250 1.36 $
500 0.8799 $
750 0.8498 $
1,500 0.8272 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
1
Number of Rx
0
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8.2 mm²
Automotive
NO
Package
SOT23
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?