Cart

ISL3295EIHZ-T

INTERSIL ISL3295EIHZ-T

image shown is a representation only

INTERSIL

RS485/422 1T/0R SOT23 SMD
Supplier: Intersil
Matchcode: ISL3295EIHZ-T
Rutronik No.: ASSP1599
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.725 $
2,175.00 $

Prices

3,000 0.725 $
6,000 0.7112 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
1
Number of Rx
0
Package
SOT23
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
8.2 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?