Cart

ISL3282EFRTZ-T

INTERSIL ISL3282EFRTZ-T

image shown is a representation only

INTERSIL

RS485/422 0T/1R 4V TDFN8 SMD
Supplier: Intersil
Matchcode: ISL3282EFRTZ-T
Rutronik No.: ASSP1387
Unit Pack: 6000
MOQ: 6000
package: DFN8
Packaging: REEL
On request
0.6758 $
4,054.80 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
0
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
DFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?