Cart

ISL32741EIBZ

INTERSIL ISL32741EIBZ

image shown is a representation only

INTERSIL

RS485 1R/1TH-ISOLATED SO16W SMD
Supplier: Intersil
Matchcode: ISL32741EIBZ
Rutronik No.: ASSP1929
Unit Pack: 48
MOQ: 920
package: SO16W
Packaging: TUBE
On request
4.73 $
4,540.80 $

Parameter

Type
RS485
Data rate
40 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
100 mm²
Automotive
NO
Package
SO16W
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?