Cart

ISL32614EFHZ-T

INTERSIL ISL32614EFHZ-T

image shown is a representation only

INTERSIL

RS458/422 1T/0R 3V SOT23-6 SMD
Supplier: Intersil
Matchcode: ISL32614EFHZ-T
Rutronik No.: ASSP1330
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
In Stock
1.21 $
3,630.00 $

Parameter

Type
RS485/422
Data rate
0.256 Mb/s
Number of Tx
1
Number of Rx
0
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?