Cart

ISL32603EFUZ-T

INTERSIL ISL32603EFUZ-T

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3V MSOP8 SMD
Supplier: Intersil
Matchcode: ISL32603EFUZ-T
Rutronik No.: ASSP1685
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
4,650.00 $

Prices

2,500 1.86 $
5,000 1.83 $

Parameter

Type
RS485/422
Data rate
0.256 Mb/s
Number of Tx
1
Number of Rx
1
Package
MSOP8
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Footprint
14.7 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?