Cart

ISL32600EFBZ

INTERSIL ISL32600EFBZ

image shown is a representation only

INTERSIL

RS458/422 R/T SO14 SMD
Supplier: Intersil
Matchcode: ISL32600EFBZ
Rutronik No.: ASSP1677
Unit Pack: 50
MOQ: 1000
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
1,950.00 $

Parameter

Type
RS485/422
Data rate
0.128 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO14
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
2.7 V
Vcc(max)
3.6 V
Footprint
55 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?