Cart

ISL32496EIBZ

INTERSIL ISL32496EIBZ

image shown is a representation only

INTERSIL

RS422/485 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL32496EIBZ
Rutronik No.: ASSP1383
Unit Pack: 50
MOQ: 1000
package: SO14
Packaging: TUBE
On request
2.45 $
2,450.00 $

Parameter

Type
RS485/422
Data rate
15 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?